P6KE36ARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 061
Unit Price: 0,75000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 402
Unit Price: 0,40000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 280
Unit Price: 0,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 577
Unit Price: 0,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07943 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13073 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08048 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 242
Unit Price: 0,22000 €
Datasheet
64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36ARL

DigiKey Part Number
P6KE36ARLST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE36ARL
Description
TVS DIODE 31VWM 64.3VC DO204AC
Customer Reference
Detailed Description
64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE36ARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
31V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
64.3V
Current - Peak Pulse (10/1000µs)
62A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
950pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes