PMIC 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPSB0813-TR

DigiKey Part Number
497-SPSB0813-TR-ND - Tape & Reel (TR)
497-SPSB0813-TRCT-ND - Cut Tape (CT)
497-SPSB0813-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPSB0813-TR
Description
SPSB0813-TR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
PMIC 32-VFQFPN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SPSB0813-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
10mA
Voltage - Supply
40V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,66000 €3,66 €
103,28700 €32,87 €
253,10760 €77,69 €
1002,69350 €269,35 €
2502,55532 €638,83 €
5002,29290 €1 146,45 €
1 0001,93635 €1 936,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57810 €4 734,30 €
Manufacturers Standard Package
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,50180 €