
ST1284-01A8RL | |
|---|---|
DigiKey Part Number | 497-14746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST1284-01A8RL |
Description | FILTER RC 33 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC EMI Filter Order Low Pass 17 Channel R = 33Ohms, 4.7kOhms, C = 180pF 28-LSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | - | |
Technology | RC | |
Number of Channels | 17 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Values | R = 33Ohms, 4.7kOhms, C = 180pF | |
ESD Protection | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.154", 3.90mm Width) | |
Size / Dimension | 0.389" L x 0.154" W (9.89mm x 3.90mm) | |
Height | 0.069" (1.75mm) | |
Base Product Number |

