
NSM2015-40B5F-DSWR | |
|---|---|
DigiKey Part Number | 5380-NSM2015-40B5F-DSWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSM2015-40B5F-DSWR |
Description | INTEGRATED CURRENT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±40A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Fixed, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 320kHz | |
Linearity | ±0.2% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,53220 € | 1 532,20 € |
| Unit Price without VAT: | 1,53220 € |
|---|---|
| Unit Price with VAT: | 1,88461 € |

