
STA50813TR | |
|---|---|
DigiKey Part Number | 497-STA50813TR-ND - Tape & Reel (TR) 497-STA50813CT-ND - Cut Tape (CT) 497-STA50813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA50813TR |
Description | IC AMP D MONO/STER 160W PWRSO-36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | STA50813TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 160W x 1 @ 8Ohm; 80W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 36V | |
Features | Digital Inputs, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,15300 € | 61,53 € |
| 25 | 5,71400 € | 142,85 € |
| 100 | 5,23170 € | 523,17 € |
| 250 | 5,00168 € | 1 250,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,83085 € | 2 898,51 € |
| 1 200 | 4,72247 € | 5 666,96 € |
| 1 800 | 4,66818 € | 8 402,72 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,72930 € |

