SMP0720SCMC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 020
Unit Price: 1,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 510
Unit Price: 1,39000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 137 171
Unit Price: 1,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 160
Unit Price: 1,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,32000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 720
Unit Price: 1,46000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 313
Unit Price: 1,45000 €
Datasheet
72V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP0720SCMC

DigiKey Part Number
497-13713-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP0720SCMC
Description
THYRISTOR 72V 400A DO-214AA
Customer Reference
Detailed Description
72V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
88V
Voltage - Off State
72V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
80pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes