
STPST1H100AF | |
|---|---|
DigiKey Part Number | 497-STPST1H100AFTR-ND - Tape & Reel (TR) 497-STPST1H100AFCT-ND - Cut Tape (CT) 497-STPST1H100AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST1H100AF |
Description | DIODE SCHOTTK 100V 1A SOD128FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 725 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22100 € | 2,21 € |
| 100 | 0,15760 € | 15,76 € |
| 500 | 0,11800 € | 59,00 € |
| 1 000 | 0,10521 € | 105,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08892 € | 266,76 € |
| 6 000 | 0,08004 € | 480,24 € |
| 9 000 | 0,07236 € | 651,24 € |
| 15 000 | 0,07181 € | 1 077,15 € |
| 21 000 | 0,06902 € | 1 449,42 € |
| 30 000 | 0,06631 € | 1 989,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |

