
STPST2H100ZFY | |
|---|---|
DigiKey Part Number | 497-STPST2H100ZFYTR-ND - Tape & Reel (TR) 497-STPST2H100ZFYCT-ND - Cut Tape (CT) 497-STPST2H100ZFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST2H100ZFY |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 805 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,17110 € | 17,11 € |
| 500 | 0,12848 € | 64,24 € |
| 1 000 | 0,11471 € | 114,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07736 € | 232,08 € |
| 6 000 | 0,07659 € | 459,54 € |
| 9 000 | 0,07577 € | 681,93 € |
| 15 000 | 0,07286 € | 1 092,90 € |
| 21 000 | 0,06702 € | 1 407,42 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45510 € |











