STTH30L06G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 2,25090 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6
Unit Price: 1,84000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,39319 €
Datasheet
Diode 600 V 30A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 30A Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STTH30L06G

DigiKey Part Number
STTH30L06G-ND
Manufacturer
Manufacturer Product Number
STTH30L06G
Description
DIODE STANDARD 600V 30A D2PAK
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH30L06G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types