
TDE1747FPT | |
|---|---|
DigiKey Part Number | 497-19703-2-ND - Tape & Reel (TR) 497-19703-1-ND - Cut Tape (CT) 497-19703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDE1747FPT |
Description | IC PWR DRIVER BIPOLAR 1:1 14SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 1A 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDE1747FPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 10V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | - | |
Input Type | Inverting, Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 4,20500 € | 42,05 € |
| 25 | 3,88800 € | 97,20 € |
| 100 | 3,53960 € | 353,96 € |
| 250 | 3,37348 € | 843,37 € |
| 500 | 3,27332 € | 1 636,66 € |
| 1 000 | 3,19090 € | 3 190,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,10388 € | 7 759,70 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,72810 € |


