Similar
Similar
Similar
Similar

TL084BIN | |
|---|---|
DigiKey Part Number | 497-7043-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084BIN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TL084BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |





