TS271ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3 724
Unit Price: 3,77809 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,53058 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 231
Unit Price: 2,89157 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 614
Unit Price: 3,99323 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 925
Unit Price: 4,55263 €
Datasheet

Similar


Texas Instruments
In Stock: 7 700
Unit Price: 3,40803 €
Datasheet

Similar


Texas Instruments
In Stock: 41
Unit Price: 1,40000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS271ID

DigiKey Part Number
TS271ID-ND
Manufacturer
Manufacturer Product Number
TS271ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS271ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
10µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types