
TS391ILT | |
|---|---|
DigiKey Part Number | 497-2275-2-ND - Tape & Reel (TR) 497-2275-1-ND - Cut Tape (CT) 497-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,26860 € | 26,86 € |
| 250 | 0,24960 € | 62,40 € |
| 500 | 0,23820 € | 119,10 € |
| 1 000 | 0,22879 € | 228,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21717 € | 651,51 € |
| 6 000 | 0,21149 € | 1 268,94 € |
| 9 000 | 0,20864 € | 1 877,76 € |
| 15 000 | 0,20549 € | 3 082,35 € |
| 21 000 | 0,20364 € | 4 276,44 € |
| 30 000 | 0,20187 € | 6 056,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60270 € |










