TS861AIDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 760
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 468
Unit Price: 1,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 551
Unit Price: 1,41000 €
Datasheet
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS861AIDT

DigiKey Part Number
497-8130-2-ND - Tape & Reel (TR)
497-8130-1-ND - Cut Tape (CT)
497-8130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS861AIDT
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS861AIDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
300pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
70dB CMRR
Propagation Delay (Max)
2µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,32299 €807,48 €
5 0000,31475 €1 573,75 €
7 5000,31062 €2 329,65 €
12 5000,30605 €3 825,62 €
17 5000,30338 €5 309,15 €
25 0000,30081 €7 520,25 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,37760 €