- RF Receiver FM 2.3MHz ~ 2.8MHz -95dBm PCB, Surface Mount 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH511CF

DigiKey Part Number
497-2322-ND
Manufacturer
Manufacturer Product Number
TSH511CF
Description
RF RX FM 2.3MHZ/2.8MHZ 44TQFP
Customer Reference
Detailed Description
- RF Receiver FM 2.3MHz ~ 2.8MHz -95dBm PCB, Surface Mount 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
2.3MHz ~ 2.8MHz
Sensitivity
-95dBm
Data Rate (Max)
-
Modulation or Protocol
FM
Applications
Infrared Headsets, Infrared Hi-Fi Stereo Transmitters
Current - Receiving
15mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types