UC3843AD1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 23
Unit Price: 0,96000 €
Datasheet

Direct


Texas Instruments
In Stock: 6 094
Unit Price: 0,81000 €
Datasheet

Direct


Texas Instruments
In Stock: 2 500
Unit Price: 0,39036 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 3 762
Unit Price: 1,04133 €
Datasheet

Direct


Texas Instruments
In Stock: 18 056
Unit Price: 1,03000 €
Datasheet

Direct


Texas Instruments
In Stock: 2 602
Unit Price: 0,96000 €
Datasheet

Direct


Texas Instruments
In Stock: 4 518
Unit Price: 0,81000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 14 892
Unit Price: 1,38000 €
Datasheet

Direct


Texas Instruments
In Stock: 11 349
Unit Price: 0,98000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 5 786
Unit Price: 0,97000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 148
Unit Price: 0,45000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 104
Unit Price: 0,97000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 13 235
Unit Price: 0,45000 €
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3843AD1

DigiKey Part Number
497-3080-5-ND
Manufacturer
Manufacturer Product Number
UC3843AD1
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3843AD1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types