LQH3NPN3R3NJ0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4 905
Unit Price: 0,24000 €
Datasheet
3.3 µH Shielded Drum Core, Wirewound Inductor 1.27 A 126mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN3R3NJ0L

DigiKey Part Number
490-5345-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH3NPN3R3NJ0L
Description
FIXED IND 3.3UH 1.27A 126 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.27 A 126mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LQH3NPN3R3NJ0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
126mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes