
VN1160C-E | |
|---|---|
DigiKey Part Number | VN1160C-E-ND |
Manufacturer | |
Manufacturer Product Number | VN1160C-E |
Description | IC OFFLINE SWITCH DPAK |
Customer Reference | |
Detailed Description | Converter Offline Topology DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 16V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | - | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Mounting Type | Surface Mount | |
Base Product Number |

