Power Switch/Driver 1:1 N-Channel 82A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN9006AJTR

DigiKey Part Number
497-VN9006AJTR-ND - Tape & Reel (TR)
497-VN9006AJTRCT-ND - Cut Tape (CT)
497-VN9006AJTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN9006AJTR
Description
SINGLE CHANNEL HIGH-SIDE DRIVER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 82A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VN9006AJTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
4V ~ 28V
Voltage - Supply (Vcc/Vdd)
4V ~ 28V
Current - Output (Max)
82A
Rds On (Typ)
6mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-16
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23500 €12,35 €
251,12480 €28,12 €
1001,00320 €100,32 €
2500,94544 €236,36 €
5000,91054 €455,27 €
1 0000,88185 €881,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,85156 €2 128,90 €
5 0000,83331 €4 166,55 €
7 5000,82417 €6 181,27 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,06640 €