
B2(4XC) 1 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(4XC)1BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | B2(4XC) 1 BLACK SPL |
Description | HEATSHRINK 1" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 600.0' (182.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 600.0' (182.9m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.260" (6.60mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,74080 € | 948,16 € |
| Unit Price without VAT: | 4,74080 € |
|---|---|
| Unit Price with VAT: | 5,83118 € |


