New at DigiKey
Image for B2(4XC) 3/4 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2(4XC) 3/4 BLACK SPL

DigiKey Part Number
2786-B2(4XC)3/4BLACKSPL-ND
Manufacturer
Manufacturer Product Number
B2(4XC) 3/4 BLACK SPL
Description
SUMITUBE B2(4XC)-HEAT-SHRNK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black 600.0' (182.9m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
600.0' (182.9m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.180" (4.57mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2005,64765 €1 129,53 €
Manufacturers Standard Package
Unit Price without VAT:5,64765 €
Unit Price with VAT:6,94661 €
Alternate Length
SUMITUBE B2(4XC)-HEAT-SHRNK FOOT
In-Stock: 504
Unit Price: 13,55000 €