
FE3 1/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE31/4BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | FE3 1/4 BLACK SPL |
Description | HEATSHRINK 1/4" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 800.0' (243.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 800.0' (243.8m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,06790 € | 406,79 € |
| 200 | 3,93395 € | 786,79 € |
| Unit Price without VAT: | 4,06790 € |
|---|---|
| Unit Price with VAT: | 5,00352 € |


