
XZM2CRK55W-3 | |
|---|---|
DigiKey Part Number | 1497-1405-2-ND - Tape & Reel (TR) 1497-1405-1-ND - Cut Tape (CT) 1497-1405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK55W-3 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK55W-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,19320 € | 19,32 € |
| 500 | 0,15844 € | 79,22 € |
| 1 000 | 0,14700 € | 147,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13727 € | 274,54 € |
| 4 000 | 0,12900 € | 516,00 € |
| 6 000 | 0,12475 € | 748,50 € |
| 10 000 | 0,11996 € | 1 199,60 € |
| 14 000 | 0,11710 € | 1 639,40 € |
| 20 000 | 0,11432 € | 2 286,40 € |
| 50 000 | 0,10817 € | 5 408,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |









