HV110-SM02-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Superior Sensor Technology, Inc.
In Stock: 0
Unit Price: 24,39902 €
Datasheet
Multi-Range Technology Explainer Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability
Pressure Sensor Explainer Video for CPAP

HV110-SM02-T

DigiKey Part Number
2232-HV110-SM02-T-ND
Manufacturer
Manufacturer Product Number
HV110-SM02-T
Description
SENSOR 0.36PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.02PSI ~ ±0.36PSI (±0.12kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
HV110-SM02-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.02PSI ~ ±0.36PSI (±0.12kPa ~ ±2.5kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.1%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±1.45PSI (±9.97kPa)
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6426,34625 €1 686,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,34625 €
Unit Price with VAT:32,40589 €