
VZT101M1VTR-0606S | |
|---|---|
DigiKey Part Number | 4403-VZT101M1VTR-0606STR-ND - Tape & Reel (TR) 4403-VZT101M1VTR-0606SCT-ND - Cut Tape (CT) 4403-VZT101M1VTR-0606SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZT101M1VTR-0606S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,12920 € | 12,92 € |
| 500 | 0,09990 € | 49,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,09064 € | 90,64 € |
| 2 000 | 0,08293 € | 165,86 € |
| 3 000 | 0,07904 € | 237,12 € |
| 5 000 | 0,07470 € | 373,50 € |
| 7 000 | 0,07215 € | 505,05 € |
| 10 000 | 0,06969 € | 696,90 € |
| 12 000 | 0,06851 € | 822,12 € |
| 24 000 | 0,06454 € | 1 548,96 € |
| 25 000 | 0,06433 € | 1 608,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |

