RG1608P-1373-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 27 793
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 720
Unit Price: 0,27000 €
Datasheet

Direct


YAGEO
In Stock: 546
Unit Price: 0,12000 €
Datasheet

Direct


Vishay Dale
In Stock: 2 693
Unit Price: 0,20000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,33366 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,55724 €
Datasheet
137 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1373-B-T5

DigiKey Part Number
RG1608P-1373-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-1373-B-T5
Description
RES SMD 137K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
137 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1373-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05681 €284,05 €
Manufacturers Standard Package
Unit Price without VAT:0,05681 €
Unit Price with VAT:0,06988 €