
RR0510P-513-D | |
|---|---|
DigiKey Part Number | RR05P51.0KDTR-ND - Tape & Reel (TR) RR05P51.0KDCT-ND - Cut Tape (CT) RR05P51.0KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-513-D |
Description | RES SMD 51K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-513-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01730 € | 1,73 € |
| 250 | 0,01600 € | 4,00 € |
| 500 | 0,01512 € | 7,56 € |
| 1 000 | 0,01430 € | 14,30 € |
| 5 000 | 0,01266 € | 63,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01111 € | 111,10 € |
| 20 000 | 0,01100 € | 220,00 € |
| 30 000 | 0,01094 € | 328,20 € |
| 50 000 | 0,01088 € | 544,00 € |
| 70 000 | 0,01084 € | 758,80 € |
| 100 000 | 0,01080 € | 1 080,00 € |
| 120 000 | 0,01078 € | 1 293,60 € |
| 240 000 | 0,01072 € | 2 572,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |


