127 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1273-D-11D

DigiKey Part Number
408-RR0816P-1273-D-11DTR-ND - Tape & Reel (TR)
408-RR0816P-1273-D-11DCT-ND - Cut Tape (CT)
408-RR0816P-1273-D-11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-1273-D-11D
Description
RES SMD 127K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
127 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-1273-D-11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,02000 €0,50 €
500,01920 €0,96 €
1000,01800 €1,80 €
2500,01668 €4,17 €
5000,01576 €7,88 €
1 0000,01491 €14,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01413 €70,65 €
10 0000,01293 €129,30 €
15 0000,01240 €186,00 €
25 0000,01187 €296,75 €
35 0000,01182 €413,70 €
50 0000,01177 €588,50 €
60 0000,01175 €705,00 €
120 0000,01163 €1 395,60 €
125 0000,01161 €1 451,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11070 €