
RR0816P-1273-D-11D | |
|---|---|
DigiKey Part Number | 408-RR0816P-1273-D-11DTR-ND - Tape & Reel (TR) 408-RR0816P-1273-D-11DCT-ND - Cut Tape (CT) 408-RR0816P-1273-D-11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1273-D-11D |
Description | RES SMD 127K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1273-D-11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01800 € | 1,80 € |
| 250 | 0,01668 € | 4,17 € |
| 500 | 0,01576 € | 7,88 € |
| 1 000 | 0,01491 € | 14,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01413 € | 70,65 € |
| 10 000 | 0,01293 € | 129,30 € |
| 15 000 | 0,01240 € | 186,00 € |
| 25 000 | 0,01187 € | 296,75 € |
| 35 000 | 0,01182 € | 413,70 € |
| 50 000 | 0,01177 € | 588,50 € |
| 60 000 | 0,01175 € | 705,00 € |
| 120 000 | 0,01163 € | 1 395,60 € |
| 125 000 | 0,01161 € | 1 451,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

