25AR84 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 0
Unit Price: 0,00000 €
Image for 25AR84 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AR84

DigiKey Part Number
25AR84-ND
Manufacturer
Manufacturer Product Number
25AR84
Description
CABLE RCA MALE - SINGLE END 15FT
Customer Reference
Detailed Description
Cable Mono Phono (RCA) Plug To Cable (Round) 15.0' (4.57m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Phono (RCA) Plug
2nd Connector
Cable (Round)
Channels
Mono
Length
15.0' (4.57m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE RCA MALE - SGL END 3FT
In-Stock: 0
Unit Price: 3,87520 €