
MMVPB32K1NNT | |
|---|---|
DigiKey Part Number | 137-MMVPB32K1NNT-ND |
Manufacturer | |
Manufacturer Product Number | MMVPB32K1NNT |
Description | 1RU, 2X32 MIDSIZE 12G 4K/8K VIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Telephone Jack Panel 1/4" Phone Jack 64 2 MMVP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telephone Jack Panel | |
Connector Type | 1/4" Phone Jack | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Termination Style | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 473,26000 € | 2 473,26 € |
| Unit Price without VAT: | 2 473,26000 € |
|---|---|
| Unit Price with VAT: | 3 042,10980 € |

