
SYNTRAC-PL1-202-TR | |
|---|---|
DigiKey Part Number | 2054-SYNTRAC-PL1-202-TR-ND |
Manufacturer | |
Manufacturer Product Number | SYNTRAC-PL1-202-TR |
Description | RF TXRX MOD CELL NAVIGATION CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-1, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Integrated, Chip |
Datasheet | Datasheet |
EDA/CAD Models | SYNTRAC-PL1-202-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | QPSK | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -112dBm | |
Serial Interfaces | USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | TOBY-R202, ATXMEGA32 | |
Memory Size | - | |
Voltage - Supply | 3.6V ~ 5V | |
Current - Receiving | - | |
Current - Transmitting | 50mA ~ 540mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,75000 € | 93,75 € |
| Unit Price without VAT: | 93,75000 € |
|---|---|
| Unit Price with VAT: | 115,31250 € |

