
HCB 1005KF-800T20 | |
|---|---|
DigiKey Part Number | 4816-HCB1005KF-800T20TR-ND - Tape & Reel (TR) 4816-HCB1005KF-800T20CT-ND - Cut Tape (CT) 4816-HCB1005KF-800T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1005KF-800T20 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01880 € | 1,88 € |
| 250 | 0,01628 € | 4,07 € |
| 500 | 0,01454 € | 7,27 € |
| 1 000 | 0,01294 € | 12,94 € |
| 5 000 | 0,00968 € | 48,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00844 € | 84,40 € |
| 20 000 | 0,00728 € | 145,60 € |
| 30 000 | 0,00710 € | 213,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |





