
SNL322522QF-33NJ | |
|---|---|
DigiKey Part Number | 4816-SNL322522QF-33NJTR-ND - Tape & Reel (TR) 4816-SNL322522QF-33NJCT-ND - Cut Tape (CT) 4816-SNL322522QF-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNL322522QF-33NJ |
Description | FIXED IND 33NH 450MA 240 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 450 mA 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13830 € | 13,83 € |
| 1 000 | 0,11374 € | 113,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10724 € | 214,48 € |
| 4 000 | 0,10112 € | 404,48 € |
| 6 000 | 0,09770 € | 586,20 € |
| 10 000 | 0,09356 € | 935,60 € |
| 14 000 | 0,09094 € | 1 273,16 € |
| 20 000 | 0,08824 € | 1 764,80 € |
| 50 000 | 0,08176 € | 4 088,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25830 € |

