Zener Diode 27 V 2 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M27Z B0G

DigiKey Part Number
2M27ZB0G-ND
Manufacturer
Manufacturer Product Number
2M27Z B0G
Description
DIODE ZENER 27V 2W DO204AC
Customer Reference
Detailed Description
Zener Diode 27 V 2 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
18 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 20.6 V
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AC (DO-15)
Power - Max
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types