
2M27Z | |
|---|---|
DigiKey Part Number | 1801-2M27ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M27Z |
Description | DIODE ZENER 27V 2W DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2M27Z Models |
Category | Impedance (Max) (Zzt) 18 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-15) |
Power - Max 2 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,11322 € | 396,27 € |
| 7 000 | 0,10344 € | 724,08 € |
| 10 500 | 0,10261 € | 1 077,40 € |
| Unit Price without VAT: | 0,11322 € |
|---|---|
| Unit Price with VAT: | 0,13926 € |

