
2M27ZHB0G | |
|---|---|
DigiKey Part Number | 2M27ZHB0G-ND |
Manufacturer | |
Manufacturer Product Number | 2M27ZHB0G |
Description | DIODE ZENER 27V 2W DO204AC |
Customer Reference | |
Detailed Description | Zener Diode 27 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 20.6 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 2 W | Supplier Device Package DO-204AC (DO-15) |
Impedance (Max) (Zzt) 18 Ohms | Base Product Number |

