
BAV19WS-G RRG | |
|---|---|
DigiKey Part Number | 1801-BAV19WS-GRRGTR-ND - Tape & Reel (TR) 1801-BAV19WS-GRRGCT-ND - Cut Tape (CT) 1801-BAV19WS-GRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS-G RRG |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV19WS-G RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04148 € | 20,74 € |
| 1 000 | 0,03642 € | 36,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02996 € | 89,88 € |
| 6 000 | 0,02669 € | 160,14 € |
| 9 000 | 0,02502 € | 225,18 € |
| 15 000 | 0,02315 € | 347,25 € |
| 21 000 | 0,02204 € | 462,84 € |
| 30 000 | 0,02096 € | 628,80 € |
| 75 000 | 0,01858 € | 1 393,50 € |
| 150 000 | 0,01711 € | 2 566,50 € |
| 300 000 | 0,01588 € | 4 764,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

