Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52B33S R9G

DigiKey Part Number
1801-BZT52B33SR9GTR-ND - Tape & Reel (TR)
1801-BZT52B33SR9GCT-ND - Cut Tape (CT)
1801-BZT52B33SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B33S R9G
Description
DIODE ZENER 33V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06450 €6,45 €
5000,04708 €23,54 €
1 0000,04140 €41,40 €
2 0000,03662 €73,24 €
5 0000,03141 €157,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02818 €281,80 €
20 0000,02547 €509,40 €
30 0000,02408 €722,40 €
50 0000,02252 €1 126,00 €
70 0000,02160 €1 512,00 €
100 0000,02070 €2 070,00 €
250 0000,01873 €4 682,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20910 €