


BZT52C3V0 RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C3V0RHGTR-ND - Tape & Reel (TR) 1801-BZT52C3V0RHGCT-ND - Cut Tape (CT) 1801-BZT52C3V0RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0 RHG |
Description | DIODE ZENER 3V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V0 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 9 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04496 € | 22,48 € |
| 1 000 | 0,03951 € | 39,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03257 € | 97,71 € |
| 6 000 | 0,02905 € | 174,30 € |
| 9 000 | 0,02726 € | 245,34 € |
| 15 000 | 0,02525 € | 378,75 € |
| 21 000 | 0,02405 € | 505,05 € |
| 30 000 | 0,02289 € | 686,70 € |
| 75 000 | 0,02033 € | 1 524,75 € |
| 150 000 | 0,01876 € | 2 814,00 € |
| 300 000 | 0,01743 € | 5 229,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19680 € |

