
BZT52C3V3 RHG | |
|---|---|
DigiKey Part Number | BZT52C3V3RHGTR-ND - Tape & Reel (TR) BZT52C3V3RHGCT-ND - Cut Tape (CT) BZT52C3V3RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3 RHG |
Description | DIODE ZENER 3.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V3 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,04560 € | 4,56 € |
| 500 | 0,04476 € | 22,38 € |
| 1 000 | 0,03528 € | 35,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03374 € | 101,22 € |
| 6 000 | 0,03289 € | 197,34 € |
| 9 000 | 0,01979 € | 178,11 € |
| 15 000 | 0,01876 € | 281,40 € |
| 21 000 | 0,01743 € | 366,03 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

