Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HER301G-K | |
|---|---|
DigiKey Part Number | 1801-HER301G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER301G-K |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,14310 € | 178,88 € |
| 2 500 | 0,12948 € | 323,70 € |
| 3 750 | 0,12254 € | 459,52 € |
| 6 250 | 0,11473 € | 717,06 € |
| 8 750 | 0,11011 € | 963,46 € |
| 12 500 | 0,10561 € | 1 320,12 € |
| 31 250 | 0,09575 € | 2 992,19 € |
| 62 500 | 0,09251 € | 5 781,88 € |
| Unit Price without VAT: | 0,14310 € |
|---|---|
| Unit Price with VAT: | 0,17601 € |




