
P4SMA13A | |
|---|---|
DigiKey Part Number | 1801-P4SMA13ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA13A |
Description | TVS DIODE 11.1VWM 18.2V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 23A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 23A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06888 € | 516,60 € |
| 15 000 | 0,06299 € | 944,85 € |
| 22 500 | 0,05999 € | 1 349,78 € |
| 37 500 | 0,05661 € | 2 122,88 € |
| 52 500 | 0,05462 € | 2 867,55 € |
| 75 000 | 0,05267 € | 3 950,25 € |
| Unit Price without VAT: | 0,06888 € |
|---|---|
| Unit Price with VAT: | 0,08472 € |

