


P4SMA15AH | |
|---|---|
DigiKey Part Number | 1801-P4SMA15AHTR-ND - Tape & Reel (TR) 1801-P4SMA15AHCT-ND - Cut Tape (CT) 1801-P4SMA15AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15AH |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA15AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10460 € | 52,30 € |
| 1 000 | 0,09307 € | 93,07 € |
| 2 000 | 0,08336 € | 166,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06888 € | 516,60 € |
| 15 000 | 0,06299 € | 944,85 € |
| 22 500 | 0,05999 € | 1 349,78 € |
| 37 500 | 0,05661 € | 2 122,88 € |
| 52 500 | 0,05462 € | 2 867,55 € |
| 75 000 | 0,05267 € | 3 950,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44280 € |

