
RB551V-40 RRG | |
|---|---|
DigiKey Part Number | RB551V-40RRG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB551V-40 RRG |
Description | DIODE SCHOTTKY 40V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |






