
S3DH | |
|---|---|
DigiKey Part Number | 1801-S3DHTR-ND - Tape & Reel (TR) 1801-S3DHCT-ND - Cut Tape (CT) 1801-S3DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3DH |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15160 € | 75,80 € |
| 1 000 | 0,13572 € | 135,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11551 € | 346,53 € |
| 6 000 | 0,10533 € | 631,98 € |
| 9 000 | 0,10014 € | 901,26 € |
| 15 000 | 0,09430 € | 1 414,50 € |
| 21 000 | 0,09085 € | 1 907,85 € |
| 30 000 | 0,08749 € | 2 624,70 € |
| 75 000 | 0,08294 € | 6 220,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,62730 € |

