
SK14B | |
|---|---|
DigiKey Part Number | 1801-SK14BTR-ND - Tape & Reel (TR) 1801-SK14BCT-ND - Cut Tape (CT) 1801-SK14BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK14B |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK14B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15780 € | 15,78 € |
| 500 | 0,11816 € | 59,08 € |
| 1 000 | 0,10535 € | 105,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08905 € | 267,15 € |
| 6 000 | 0,07573 € | 454,38 € |
| 9 000 | 0,07236 € | 651,24 € |
| 15 000 | 0,07192 € | 1 078,80 € |
| 21 000 | 0,06913 € | 1 451,73 € |
| 30 000 | 0,06642 € | 1 992,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

