
SK26A | |
|---|---|
DigiKey Part Number | 1801-SK26ATR-ND - Tape & Reel (TR) 1801-SK26ACT-ND - Cut Tape (CT) 1801-SK26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26A |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK26A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,13000 € | 13,00 € |
| 500 | 0,09676 € | 48,38 € |
| 1 000 | 0,07361 € | 73,61 € |
| 2 000 | 0,06964 € | 139,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,05389 € | 404,18 € |
| 15 000 | 0,05336 € | 800,40 € |
| 22 500 | 0,05193 € | 1 168,42 € |
| 37 500 | 0,05141 € | 1 927,88 € |
| 52 500 | 0,04825 € | 2 533,12 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |




