SK36A R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 55 426
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 474
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 702
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10 081
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10 243
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15 564
Unit Price: 0,33000 €
Datasheet

Similar


Comchip Technology
In Stock: 9 225
Unit Price: 0,38000 €
Datasheet

Similar


Comchip Technology
In Stock: 173 246
Unit Price: 0,42000 €
Datasheet

Similar


Comchip Technology
In Stock: 146 845
Unit Price: 0,46000 €
Datasheet

Similar


Comchip Technology
In Stock: 6 240
Unit Price: 0,67000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13820 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,45502 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13 209
Unit Price: 1,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,56800 €
Diode 60 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK36A R3G

DigiKey Part Number
SK36AR3GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK36A R3G
Description
DIODE SCHOTTKY 60V 3A DO214AC
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types