
SMA6J28AH | |
|---|---|
DigiKey Part Number | 1801-SMA6J28AHTR-ND - Tape & Reel (TR) 1801-SMA6J28AHCT-ND - Cut Tape (CT) 1801-SMA6J28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28AH |
Description | TVS DIODE 28VWM 44VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 13.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 13.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,10373 € | 777,98 € |
| 15 000 | 0,09555 € | 1 433,25 € |
| 22 500 | 0,09138 € | 2 056,05 € |
| 37 500 | 0,08669 € | 3 250,88 € |
| 52 500 | 0,08423 € | 4 422,07 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,46740 € |

